Part Details for HEDS-5540#G06 by Broadcom Limited
Results Overview of HEDS-5540#G06 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEDS-5540#G06 Information
HEDS-5540#G06 by Broadcom Limited is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC5540IPW | Texas Instruments | 8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85 | |
TLC5540IPWR | Texas Instruments | 8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85 | |
TLC5540INSR | Texas Instruments | 8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-SO -40 to 85 |
Price & Stock for HEDS-5540#G06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-5540#G06-ND
|
DigiKey | ROTARY ENCODER OPTICAL 360PPR Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.8350 | Buy Now |
DISTI #
HEDS-5540#G06
|
Avnet Americas | Optical Encoder 5-Pin - Bulk (Alt: HEDS-5540#G06) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HEDS-5540#G06
|
Avnet Americas | Optical Encoder 5-Pin - Bulk (Alt: HEDS-5540#G06) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0115 / $31.9000 | Buy Now |
DISTI #
630-HEDS-5540-G06
|
Mouser Electronics | Encoders 3 Channel 360 CPR 1/4in Metal CW RoHS: Compliant | 0 |
|
$43.0400 | Order Now |
DISTI #
HEDS-5540#G06
|
EBV Elektronik | Optical Encoder 5Pin (Alt: HEDS-5540#G06) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HEDS-5540#G06
HEDS-5540#G06 CAD Models
HEDS-5540#G06 Part Data Attributes
|
HEDS-5540#G06
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5540#G06
Broadcom Limited
Rotary Position Encoder, Single, 3 Channels
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |
Alternate Parts for HEDS-5540#G06
This table gives cross-reference parts and alternative options found for HEDS-5540#G06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5540#G06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEDS-5540#G06 | Hewlett Packard Co | Check for Price | Rotary Position Encoder, Single, 3 Channels | HEDS-5540#G06 vs HEDS-5540#G06 |
HEDS-5540#G06 | Avago Technologies | Check for Price | SINGLE, 3 CHANNELS, ROTARY OPTICAL POSITION ENCODER | HEDS-5540#G06 vs HEDS-5540#G06 |