Part Details for HEDS-5540#A11 by Broadcom Limited
Results Overview of HEDS-5540#A11 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEDS-5540#A11 Information
HEDS-5540#A11 by Broadcom Limited is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ50002ARHBR | Texas Instruments | Low-Cost 5-V Wireless Power Transmitter AFE WPC V 1.2 A11 Transmitter 32-VQFN -40 to 125 | |
BQ50002ARHBT | Texas Instruments | Low-Cost 5-V Wireless Power Transmitter AFE WPC V 1.2 A11 Transmitter 32-VQFN -40 to 125 | |
TLC5540IPW | Texas Instruments | 8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85 |
Price & Stock for HEDS-5540#A11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4789
|
Newark | Encoder, Rotary, 500Ppr, 3Ch, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Channels:3... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$44.6400 / $69.9100 | Buy Now |
DISTI #
516-2402-ND
|
DigiKey | ROTARY ENCODER OPTICAL 500PPR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
92 In Stock |
|
$43.8350 / $68.1500 | Buy Now |
DISTI #
HEDS-5540#A11
|
Avnet Americas | Encoder Line Driver 5-Pin - Trays (Alt: HEDS-5540#A11) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$30.0115 / $31.9000 | Buy Now |
DISTI #
630-HEDS-5540-A11
|
Mouser Electronics | Encoders 3 Channel 500 CPR 4mm Metal CW RoHS: Compliant | 114 |
|
$43.2700 / $67.6400 | Buy Now |
DISTI #
HEDS-5540#A11
|
EBV Elektronik | Encoder Line Driver 5Pin (Alt: HEDS-5540#A11) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 1550 |
|
Buy Now |
Part Details for HEDS-5540#A11
HEDS-5540#A11 CAD Models
HEDS-5540#A11 Part Data Attributes
|
HEDS-5540#A11
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5540#A11
Broadcom Limited
Rotary Position Encoder, Single, 3 Channels
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |
Alternate Parts for HEDS-5540#A11
This table gives cross-reference parts and alternative options found for HEDS-5540#A11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5540#A11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEDS-5540#A11 | Agilent Technologies Inc | Check for Price | Rotary Position Encoder, Single, 3 Channels | HEDS-5540#A11 vs HEDS-5540#A11 |