Part Details for HEDS-5540#A02 by Hewlett Packard Co
Results Overview of HEDS-5540#A02 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEDS-5540#A02 Information
HEDS-5540#A02 by Hewlett Packard Co is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC5540IPW | Texas Instruments | 8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85 | |
TLC5540IPWR | Texas Instruments | 8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85 | |
TLC5540INSR | Texas Instruments | 8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-SO -40 to 85 |
Price & Stock for HEDS-5540#A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 88 |
|
RFQ |
Part Details for HEDS-5540#A02
HEDS-5540#A02 CAD Models
HEDS-5540#A02 Part Data Attributes
|
HEDS-5540#A02
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HEDS-5540#A02
Hewlett Packard Co
Rotary Position Encoder, Single, 3 Channels
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 3 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for HEDS-5540#A02
This table gives cross-reference parts and alternative options found for HEDS-5540#A02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5540#A02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEDS-5540#A02 | Avago Technologies | Check for Price | SINGLE, 3 CHANNELS, ROTARY OPTICAL POSITION ENCODER | HEDS-5540#A02 vs HEDS-5540#A02 |