Part Details for HEDS-5505#E14 by Broadcom Limited
Overview of HEDS-5505#E14 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8515505RA | Texas Instruments | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | |
BQ25505RGRR | Texas Instruments | Ultra low power harvester power management IC with boost charger, and autonomous power multiplexor 20-VQFN -40 to 125 | |
5962-85155052A | Texas Instruments | Low-Power High-Performance Impact PAL Circuits 20-LCCC -55 to 125 |
Price & Stock for HEDS-5505#E14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-5505#E14
|
EBV Elektronik | Optical Encoder 5-Pin (Alt: HEDS-5505#E14) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HEDS-5505#E14
HEDS-5505#E14 CAD Models
HEDS-5505#E14 Part Data Attributes
|
HEDS-5505#E14
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5505#E14
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |
Alternate Parts for HEDS-5505#E14
This table gives cross-reference parts and alternative options found for HEDS-5505#E14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5505#E14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-5505#E14 | Rotary Position Encoder, Single, 2 Channels | Hewlett Packard Co | HEDS-5505#E14 vs HEDS-5505#E14 |