Part Details for HEDS-5500#F04 by Broadcom Limited
Overview of HEDS-5500#F04 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for HEDS-5500#F04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-5500#F04-ND
|
DigiKey | ROTARY ENCODER OPTICAL 256PPR Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.0845 | Buy Now |
DISTI #
HEDS-5500#F04
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HEDS-5500#F04) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
630-HEDS-5500-F04
|
Mouser Electronics | Encoders 2 Channel 256 CPR 5/32in Metal CW RoHS: Compliant | 0 |
|
$45.0700 | Order Now |
Part Details for HEDS-5500#F04
HEDS-5500#F04 CAD Models
HEDS-5500#F04 Part Data Attributes
|
HEDS-5500#F04
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5500#F04
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |
Alternate Parts for HEDS-5500#F04
This table gives cross-reference parts and alternative options found for HEDS-5500#F04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5500#F04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEDS-5500#F04 | Avago Technologies | Check for Price | SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER | HEDS-5500#F04 vs HEDS-5500#F04 |
HEDS-5500#F04 | Hewlett Packard Co | Check for Price | Rotary Position Encoder, Single, 2 Channels | HEDS-5500#F04 vs HEDS-5500#F04 |