Part Details for HEDS-5500#F02 by Avago Technologies
Overview of HEDS-5500#F02 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Part Details for HEDS-5500#F02
HEDS-5500#F02 CAD Models
HEDS-5500#F02 Part Data Attributes
|
HEDS-5500#F02
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HEDS-5500#F02
Avago Technologies
SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |
Alternate Parts for HEDS-5500#F02
This table gives cross-reference parts and alternative options found for HEDS-5500#F02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5500#F02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-5500#F02 | Rotary Position Encoder, Single, 2 Channels | Agilent Technologies Inc | HEDS-5500#F02 vs HEDS-5500#F02 |