Part Details for HEDS-5140#F12 by Broadcom Limited
Overview of HEDS-5140#F12 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F109GE-TB | Renesas Electronics Corporation | RL78/F12 (R5F109GE) Target Board, , / | |
R5F51406ADFK#50 | Renesas Electronics Corporation | RX100 Series' First RXv2 Core 32-bit Microcontrollers with Third-Generation Touch IP for Even Lower Power Consumption | |
R5F51406AGFM#30 | Renesas Electronics Corporation | RX100 Series' First RXv2 Core 32-bit Microcontrollers with Third-Generation Touch IP for Even Lower Power Consumption |
Price & Stock for HEDS-5140#F12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-5140#F12-ND
|
DigiKey | CODEWHEEL 3CH 256CPR 6MM Min Qty: 300 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.9327 | Buy Now |
DISTI #
HEDS-5140#F12
|
Avnet Americas | Two and Three Channel Codewheels - Bulk (Alt: HEDS-5140#F12) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
630-HEDS-5140-F12
|
Mouser Electronics | Encoders 3 Channel 256CPR RoHS: Compliant | 0 |
|
$15.7200 / $16.0200 | Order Now |
DISTI #
HEDS-5140#F12
|
EBV Elektronik | Two and Three Channel Codewheels (Alt: HEDS-5140#F12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HEDS-5140#F12
HEDS-5140#F12 CAD Models
HEDS-5140#F12 Part Data Attributes
|
HEDS-5140#F12
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5140#F12
Broadcom Limited
Optical Code Wheels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.90.88.80 | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL CODE WHEELS | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |