Part Details for HEDS-5140#A05 by Avago Technologies
Overview of HEDS-5140#A05 by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51406ADFK#50 | Renesas Electronics Corporation | RX100 Series' First RXv2 Core 32-bit Microcontrollers with Third-Generation Touch IP for Even Lower Power Consumption | |
R5F51406AGFM#30 | Renesas Electronics Corporation | RX100 Series' First RXv2 Core 32-bit Microcontrollers with Third-Generation Touch IP for Even Lower Power Consumption | |
R5F51406AGNE#30 | Renesas Electronics Corporation | RX100 Series' First RXv2 Core 32-bit Microcontrollers with Third-Generation Touch IP for Even Lower Power Consumption |
Price & Stock for HEDS-5140#A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 333 |
|
RFQ |
Part Details for HEDS-5140#A05
HEDS-5140#A05 CAD Models
HEDS-5140#A05 Part Data Attributes
|
HEDS-5140#A05
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HEDS-5140#A05
Avago Technologies
OPTICAL CODE WHEELS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.90.88.80 | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL CODE WHEELS | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for HEDS-5140#A05
This table gives cross-reference parts and alternative options found for HEDS-5140#A05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5140#A05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-5140#A05 | Optical Code Wheels | Broadcom Limited | HEDS-5140#A05 vs HEDS-5140#A05 |