Part Details for HEDS-5120#H02 by Broadcom Limited
Results Overview of HEDS-5120#H02 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEDS-5120#H02 Information
HEDS-5120#H02 by Broadcom Limited is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 20021512-00060T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 60 contacts | |
| 20021512-00014T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 14 contacts | |
| 20021512-00034T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 34 contacts |
Price & Stock for HEDS-5120#H02
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HEDS-5120#H02-ND
|
DigiKey | CODEWHEEL 2CH 400CPR 3MM Min Qty: 300 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.3074 | Buy Now |
|
DISTI #
HEDS-5120#H02
|
Avnet Americas | - Bulk (Alt: HEDS-5120#H02) COO: Malaysia RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7882 / $17.1343 | Buy Now |
|
DISTI #
630-HEDS-5120-H02
|
Mouser Electronics | Encoders 2 Channel 400CPR RoHS: Compliant | 0 |
|
$15.4100 / $15.6000 | Order Now |
|
DISTI #
HEDS-5120#H02
|
EBV Elektronik | (Alt: HEDS-5120#H02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HEDS-5120#H02
HEDS-5120#H02 CAD Models
HEDS-5120#H02 Part Data Attributes
|
|
HEDS-5120#H02
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5120#H02
Broadcom Limited
Optical Code Wheels
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Mounting Feature | Surface Mount | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Optical Code Wheels | |
| Surface Mount | Yes |
HEDS-5120#H02 Frequently Asked Questions (FAQ)
-
Broadcom recommends a 4-layer PCB with a dedicated ground plane, and thermal vias under the package to ensure efficient heat dissipation. A minimum of 2 oz copper thickness is recommended for the top and bottom layers.
-
To ensure reliable operation, it's essential to follow the recommended operating conditions, including voltage, current, and temperature. Additionally, implement proper thermal management, and consider using a thermal sensor to monitor the device temperature.
-
The input clock signal should be a differential signal with a frequency range of 25 MHz to 200 MHz. To ensure clock signal integrity, use a clock signal with a rise and fall time of less than 1 ns, and maintain a signal amplitude of at least 200 mV. Additionally, use a clock buffer or repeater if the clock signal needs to be distributed over a long distance.
-
To configure the device for low-power operation, use the power-down mode, reduce the clock frequency, and minimize the number of active channels. However, this may result in reduced performance, increased latency, and decreased accuracy. Consult the datasheet and application notes for specific guidance on power management.
-
Handle the device with ESD-protective equipment, such as wrist straps and mats, and follow proper handling procedures to prevent damage. Implement ESD protection circuits, such as TVS diodes or ESD arrays, on the PCB to protect the device from electrostatic discharge.