Part Details for HEDS-5120#A03 by Avago Technologies
Overview of HEDS-5120#A03 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-120 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH5-1200LD | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH5-1200LB | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for HEDS-5120#A03
HEDS-5120#A03 CAD Models
HEDS-5120#A03 Part Data Attributes
|
HEDS-5120#A03
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HEDS-5120#A03
Avago Technologies
OPTICAL CODE WHEELS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.90.88.80 | |
Samacsys Manufacturer | Avago Technologies | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL CODE WHEELS | |
Surface Mount | YES |