-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPTICAL CODE WHEELS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-120 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH5-1200LD | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH5-1200LB | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEDS-5120#A02
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HEDS-5120#A02
Avago Technologies
OPTICAL CODE WHEELS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.90.88.80 | |
Samacsys Manufacturer | Avago Technologies | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL CODE WHEELS | |
Surface Mount | YES |