Part Details for HEDM-5500#J13 by Broadcom Limited
Overview of HEDM-5500#J13 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for HEDM-5500#J13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDM-5500#J13-ND
|
DigiKey | ROTARY ENCODER OPTICAL 1024PPR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$45.9327 | Buy Now |
DISTI #
HEDM-5500#J13
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HEDM-5500#J13) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
630-HEDM-5500-J13
|
Mouser Electronics | Encoders 2 Channel 1024 CPR 8mm Film CW RoHS: Compliant | 0 |
|
$45.9200 | Order Now |
DISTI #
HEDM-5500#J13
|
EBV Elektronik | Optical Encoder 5-Pin (Alt: HEDM-5500#J13) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HEDM-5500#J13
HEDM-5500#J13 CAD Models
HEDM-5500#J13 Part Data Attributes
|
HEDM-5500#J13
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDM-5500#J13
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |
Alternate Parts for HEDM-5500#J13
This table gives cross-reference parts and alternative options found for HEDM-5500#J13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDM-5500#J13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDM-5500#J13 | Rotary Position Encoder, Single, 2 Channels | Hewlett Packard Co | HEDM-5500#J13 vs HEDM-5500#J13 |