Part Details for HEDM-5500#B02 by Avago Technologies
Results Overview of HEDM-5500#B02 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEDM-5500#B02 Information
HEDM-5500#B02 by Avago Technologies is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/BZA | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma - Dual marked (8601801ZA) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Part Details for HEDM-5500#B02
HEDM-5500#B02 CAD Models
HEDM-5500#B02 Part Data Attributes
|
HEDM-5500#B02
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HEDM-5500#B02
Avago Technologies
SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |
Alternate Parts for HEDM-5500#B02
This table gives cross-reference parts and alternative options found for HEDM-5500#B02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDM-5500#B02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEDM-5500#B02 | Hewlett Packard Co | Check for Price | Rotary Position Encoder, Single, 2 Channels | HEDM-5500#B02 vs HEDM-5500#B02 |
HEDM-5500#B02 Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide for the HEDM-5500#B02, which includes recommended PCB layout and thermal management guidelines. It's essential to follow these guidelines to ensure optimal performance, thermal stability, and reliability.
-
The HEDM-5500#B02 has various power-saving modes and configuration options. Engineers should consult the device's programming guide and application notes to understand how to configure the device for optimal power consumption based on their specific use case.
-
Broadcom provides a testing and validation guide for the HEDM-5500#B02, which outlines the recommended procedures for testing and validating the device's performance, functionality, and specifications. Engineers should follow this guide to ensure the device meets the required specifications.
-
Broadcom provides a troubleshooting guide for the HEDM-5500#B02, which includes common issues, error codes, and troubleshooting steps. Engineers can also consult the device's datasheet, application notes, and online forums for additional support and resources.
-
The HEDM-5500#B02 is designed to operate within specific environmental and operating conditions, such as temperature range, humidity, and vibration. Engineers should consult the device's datasheet and application notes to understand the recommended operating conditions and ensure the device is used within its specified limits.