Part Details for HEDL-9060#U00 by Hewlett Packard Co
Overview of HEDL-9060#U00 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-601MLB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-601 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1590-601MLD | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT |
Part Details for HEDL-9060#U00
HEDL-9060#U00 CAD Models
HEDL-9060#U00 Part Data Attributes
|
HEDL-9060#U00
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HEDL-9060#U00
Hewlett Packard Co
Optoelectronic Device
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |