Part Details for HEDL-6540#B13 by Avago Technologies
Results Overview of HEDL-6540#B13 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEDL-6540#B13 Information
HEDL-6540#B13 by Avago Technologies is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABT16540ADLR | Texas Instruments | 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85 | |
SN74AHCT16540DL | Texas Instruments | 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85 | |
V62/04654-02XE | Texas Instruments | Enhanced Product Hex Buffer/Driver With Open-Drain Outputs 14-TSSOP -55 to 125 |
Part Details for HEDL-6540#B13
HEDL-6540#B13 CAD Models
HEDL-6540#B13 Part Data Attributes
|
HEDL-6540#B13
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HEDL-6540#B13
Avago Technologies
SINGLE, 3 CHANNELS, ROTARY OPTICAL POSITION ENCODER
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 3 CHANNELS | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for HEDL-6540#B13
This table gives cross-reference parts and alternative options found for HEDL-6540#B13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDL-6540#B13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEDL-6540#B13 | Agilent Technologies Inc | Check for Price | Rotary Position Encoder, Single, 3 Channels | HEDL-6540#B13 vs HEDL-6540#B13 |