Part Details for HEDL-6540#B11 by Agilent Technologies Inc
Overview of HEDL-6540#B11 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HEDL-6540#B11
HEDL-6540#B11 CAD Models
HEDL-6540#B11 Part Data Attributes
|
HEDL-6540#B11
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HEDL-6540#B11
Agilent Technologies Inc
Rotary Position Encoder, Single, 3 Channels
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 3 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V |
Alternate Parts for HEDL-6540#B11
This table gives cross-reference parts and alternative options found for HEDL-6540#B11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDL-6540#B11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDL-6540#B11 | SINGLE, 3 CHANNELS, ROTARY OPTICAL POSITION ENCODER | Avago Technologies | HEDL-6540#B11 vs HEDL-6540#B11 |
HEDL-6540#B11 | Rotary Position Encoder, Single, 3 Channels | Broadcom Limited | HEDL-6540#B11 vs HEDL-6540#B11 |
HEDL-6540#B11 | SINGLE, 3 CHANNELS, ROTARY OPTICAL POSITION ENCODER | Hewlett Packard Co | HEDL-6540#B11 vs HEDL-6540#B11 |