Part Details for HEDL-5560#B02 by Avago Technologies
Overview of HEDL-5560#B02 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HEDL-5560#B02
HEDL-5560#B02 CAD Models
HEDL-5560#B02 Part Data Attributes:
|
HEDL-5560#B02
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HEDL-5560#B02
Avago Technologies
SPECIALTY OPTOELECTRONIC DEVICE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |