Part Details for HEDG-5121#B06 by Broadcom Limited
Results Overview of HEDG-5121#B06 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEDG-5121#B06 Information
HEDG-5121#B06 by Broadcom Limited is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-120DE | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-150DI | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-120DC | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for HEDG-5121#B06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4243-ND
|
DigiKey | CODEWHEEL 28MM 2CH 1000CPR 1/4" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.4865 / $82.3100 | Buy Now |
DISTI #
HEDG-5121#B06
|
Avnet Americas | Two and Three Channel Codewheels - Bulk (Alt: HEDG-5121#B06) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$42.5712 / $45.2500 | Buy Now |
DISTI #
630-HEDG-5121-B06
|
Mouser Electronics | Encoders 2 Channel 100 CPR 1/4in Code Wheel RoHS: Compliant | 0 |
|
$62.1500 | Order Now |
DISTI #
HEDG-5121#B06
|
EBV Elektronik | Two and Three Channel Codewheels (Alt: HEDG-5121#B06) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HEDG-5121#B06
HEDG-5121#B06 CAD Models
HEDG-5121#B06 Part Data Attributes
|
HEDG-5121#B06
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDG-5121#B06
Broadcom Limited
Optical Code Wheels
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.90.88.80 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL CODE WHEELS | |
Surface Mount | YES |
Alternate Parts for HEDG-5121#B06
This table gives cross-reference parts and alternative options found for HEDG-5121#B06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDG-5121#B06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEDG-5121#B06 | Avago Technologies | Check for Price | OPTICAL CODE WHEELS | HEDG-5121#B06 vs HEDG-5121#B06 |