Part Details for HEDB-9100-C12 by Broadcom Limited
Results Overview of HEDB-9100-C12 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEDB-9100-C12 Information
HEDB-9100-C12 by Broadcom Limited is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP91000SDX/NOPB | Texas Instruments | Configurable AFE Potentiostat for Low-Power Chemical Sensing Applications 14-WSON -40 to 85 | |
LM49100GR/NOPB | Texas Instruments | Mono Class AB Audio Sub-System with a True-Ground Headphone Amplifier 25-csBGA -40 to 85 | |
LMP91000SD/NOPB | Texas Instruments | Configurable AFE Potentiostat for Low-Power Chemical Sensing Applications 14-WSON -40 to 85 |
Price & Stock for HEDB-9100-C12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4239-ND
|
DigiKey | ROTARY ENCODER OPTICAL 100PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2287 / $42.1000 | Buy Now |
DISTI #
HEDB-9100-C12
|
Avnet Americas | Optical Incremental Encoder Modules Bundle - Rail/Tube (Alt: HEDB-9100-C12) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$24.2196 / $24.7242 | Buy Now |
DISTI #
630-HEDB-9100-C12
|
Mouser Electronics | Encoders 2 Channel 100 CPR 6mm Carbon Wheel RoHS: Compliant | 0 |
|
$25.2200 | Order Now |
DISTI #
HEDB-9100-C12
|
EBV Elektronik | Optical Incremental Encoder Modules Bundle (Alt: HEDB-9100-C12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HEDB-9100-C12
HEDB-9100-C12 CAD Models
HEDB-9100-C12 Part Data Attributes
|
HEDB-9100-C12
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDB-9100-C12
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels, PLASTIC PACKAGE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |