Part Details for HED43B090BESN by Siemens
Overview of HED43B090BESN by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HED43B090BESN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HED43B090BESN-ND
|
DigiKey | BRKR HED4 3P 480V 90A 120V ST BA Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$4,919.3100 | Buy Now |
DISTI #
982-HED43B090BESN
|
Mouser Electronics | Circuit Breakers BRKR HED4 3P 480V 90A 120V ST BA | 0 |
|
$4,919.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,476.6800 / $4,726.6400 | Buy Now |