Part Details for HED42B035L by Siemens
Overview of HED42B035L by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HED42B035L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HED42B035L-ND
|
DigiKey | BRKR HED4 2P 480V 35A LUG Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$2,387.1300 | Buy Now |
DISTI #
982-HED42B035L
|
Mouser Electronics | Circuit Breakers BRKR HED4 2P 480V 35A LUG | 0 |
|
$2,387.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,146.7600 / $2,268.8600 | Buy Now |