There are no models available for this part yet.
Overview of HED41B030 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HED41B030 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-HED41B030-ND
|
DigiKey | BRKR HED4 1P 480V 30A Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,063.2900 | Buy Now | |
DISTI #
982-HED41B030
|
Mouser Electronics | Circuit Breakers BRKR HED4 1P 480V 30A | 0 |
|
$1,063.2900 | Order Now | |
DISTI #
71554372
|
RS | Circuit Breaker HED4 1P 480V 30A | Siemens HED41B030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,213.5700 / $1,277.4400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$934.5700 / $989.8000 | Buy Now |