Part Details for HECRD563J by Electronic Concepts Inc
Overview of HECRD563J by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HECRD563J
HECRD563J CAD Models
HECRD563J Part Data Attributes
|
HECRD563J
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
HECRD563J
Electronic Concepts Inc
Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: MIL-C-39022/11 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for HECRD563J
This table gives cross-reference parts and alternative options found for HECRD563J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HECRD563J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HECR563DJS | Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Electronic Concepts Inc | HECRD563J vs HECR563DJS |
09006-048JU | Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Electronic Concepts Inc | HECRD563J vs 09006-048JU |