HECR823AF
Electronic Concepts Inc
Description: Film Capacitor, Polycarbonate, 30V, 1% +Tol, 1% -Tol, 0.082uF, Through Hole Mount, 2417, AXIAL LEADED

Overview of HECR823AF by Electronic Concepts Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Telecommunications Automotive Education and Research Consumer Electronics Audio and Video Systems Computing and Data Storage Aerospace and Defense Electronic Manufacturing Entertainment and Gaming Robotics and Drones

Price & Stock for HECR823AF by Electronic Concepts Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   834
RFQ
Quest Components   667
  • 1 $51.7300
  • 122 $40.0908
  • 250 $38.7975
$38.7975 / $51.7300 Buy Now

CAD Models for HECR823AF by Electronic Concepts Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HECR823AF by Electronic Concepts Inc

HECR823AF
Electronic Concepts Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ELECTRONIC CONCEPTS INC
Package Description
, 2417
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
0.082 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYCARBONATE
Height
6.858 mm
JESD-609 Code
e3
Length
6.096 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
30 V
Size Code
2417
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
4.318 mm
Want to compare parts?
  1. HECR823AF
    Electronic Concepts Inc
    Film Capacitor, Polycarbonate, 30V, 1% +Tol, 1% -Tol, 0.082uF, Through Hole Mount, 2417, AXIAL LEADED
    VS

Related Parts for HECR823AF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HECR823AF by Electronic Concepts Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HECR823AF by Electronic Concepts Inc

  • Please alert me when HECR823AF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HECR823AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HECR823AF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HECR823AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HECR823AF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HECR823AF by Electronic Concepts Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: