Part Details for HEC40106BT,112 by NXP Semiconductors
Overview of HEC40106BT,112 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for HEC40106BT,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HEC40106BT,112-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1-INP 14SO Min Qty: 2420 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
6840 In Stock |
|
$0.1200 | Buy Now |
DISTI #
HEC40106BT,112-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1-INP 14SO Min Qty: 2420 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | HEC40106BT - Inverter, 6-Func, 1-Input, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6840 |
|
$0.1063 / $0.1251 | Buy Now |
|
Chip1Cloud | IC TRIGG SCHM HEX INVRT 14-SOIC | 3000 |
|
RFQ |
Part Details for HEC40106BT,112
HEC40106BT,112 CAD Models
HEC40106BT,112 Part Data Attributes:
|
HEC40106BT,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEC40106BT,112
NXP Semiconductors
IC HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for HEC40106BT,112
This table gives cross-reference parts and alternative options found for HEC40106BT,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEC40106BT,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF40106BT,653 | HEF40106B - Hex inverting Schmitt trigger SOIC 14-Pin | NXP Semiconductors | HEC40106BT,112 vs HEF40106BT,653 |
MC14106BDR2 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | HEC40106BT,112 vs MC14106BDR2 |
HEC40106BT | IC HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HEC40106BT,112 vs HEC40106BT |
HEF40106BT-T | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | HEC40106BT,112 vs HEF40106BT-T |
CD40106BCM | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | HEC40106BT,112 vs CD40106BCM |
HEF40106BT | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | HEC40106BT,112 vs HEF40106BT |
933406960652 | IC HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HEC40106BT,112 vs 933406960652 |
CD40106BCMX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | HEC40106BT,112 vs CD40106BCMX |
MC14106BD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | HEC40106BT,112 vs MC14106BD |