Part Details for HEC4002BT,112 by NXP Semiconductors
Overview of HEC4002BT,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEC4002BT,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEC4002BT,112-ND
|
DigiKey | IC GATE NOR 2CH 4-INP 14SO Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for HEC4002BT,112
HEC4002BT,112 CAD Models
HEC4002BT,112 Part Data Attributes:
|
HEC4002BT,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEC4002BT,112
NXP Semiconductors
IC 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for HEC4002BT,112
This table gives cross-reference parts and alternative options found for HEC4002BT,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEC4002BT,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEC4002BT | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HEC4002BT,112 vs HEC4002BT |
CD4002BM | 2-ch, 4-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | HEC4002BT,112 vs CD4002BM |
HEC4002BT | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | HEC4002BT,112 vs HEC4002BT |
933372600653 | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HEC4002BT,112 vs 933372600653 |
935209320112 | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HEC4002BT,112 vs 935209320112 |
CD4002BMTG4 | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | HEC4002BT,112 vs CD4002BMTG4 |
CD4002BM96G4 | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | HEC4002BT,112 vs CD4002BM96G4 |
933372600652 | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HEC4002BT,112 vs 933372600652 |
CD4002BM96 | 2-ch, 4-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | HEC4002BT,112 vs CD4002BM96 |
CD4002BMG4 | 2-ch, 4-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | HEC4002BT,112 vs CD4002BMG4 |