Part Details for HEC3900-01-010 by Hosiden Corporation
Results Overview of HEC3900-01-010 by Hosiden Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEC3900-01-010 Information
HEC3900-01-010 by Hosiden Corporation is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HEC3900-01-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1900 |
|
RFQ | ||
|
Quest Components | CIRCULAR DC POWER CONNECTOR, 18V, 2A | 1520 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for HEC3900-01-010
HEC3900-01-010 CAD Models
HEC3900-01-010 Part Data Attributes
|
HEC3900-01-010
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
HEC3900-01-010
Hosiden Corporation
Circular DC Power Connector, 18V, 2A,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONENCTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 2 A | |
Rated Voltage | 18 V | |
Termination Type | SOLID LEAD |