Part Details for HEC2500BFE by Eltek
Overview of HEC2500BFE by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEC2500BFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEC2500BFE
|
Avnet Americas | Air Conditioner 230Vac 2500W Capacity 1092mm x 400mm x 279mm - Bulk (Alt: HEC2500BFE) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,205.5076 | Buy Now |