Part Details for HEC2500BFE by Delta Electronics Inc
Results Overview of HEC2500BFE by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEC2500BFE Information
HEC2500BFE by Delta Electronics Inc is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HEC2500BFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-HEC2500BFE-ND
|
DigiKey | 230VAC 2500W AIR CONDITIONER Min Qty: 2 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,346.1200 | Buy Now |
DISTI #
108-HEC2500BFE
|
Mouser Electronics | Racks & Rack Cabinet Accessories Air Conditioner, 230VAC, 2500W RoHS: Compliant | 0 |
|
$3,975.1900 | Order Now |
DISTI #
72653574
|
RS | Air Conditioner, 230VAC, 2500W | Delta Electronics HEC2500BFE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days Container: Bulk | 2 |
|
$3,537.8500 / $3,647.2700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$3,284.4200 | Buy Now |