Part Details for HEC2305-01-250 by Hosiden Corporation
Overview of HEC2305-01-250 by Hosiden Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEC2305-01-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4400 |
|
RFQ |
Part Details for HEC2305-01-250
HEC2305-01-250 CAD Models
HEC2305-01-250 Part Data Attributes
|
HEC2305-01-250
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
HEC2305-01-250
Hosiden Corporation
Circular DC Power Connector, 16V, 3A, 2mm Dia,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONENCTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 3 A | |
Rated Voltage | 16 V | |
Termination Type | SOLID LEAD AND SOLDER LUG |