Part Details for HEB-BD by Eaton Bussmann
Results Overview of HEB-BD by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEB-BD Information
HEB-BD by Eaton Bussmann is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for HEB-BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3506
|
Newark | Buss Fuseholder |Eaton Bussmann HEB-BD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.6900 / $89.7000 | Buy Now |
DISTI #
HEB-BD-ND
|
DigiKey | FUSE HOLDR CART 600V 30A IN LINE Min Qty: 10 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.9970 | Buy Now |
DISTI #
71445118
|
RS | Fuseholder, Class CC/Tron, In-Line, 1 Pole, 250V, 20A | Bussmann by Eaton HEB-BD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$84.5300 | RFQ |
DISTI #
000000000000558863
|
Sager | Fuse Holder In-Line Tron Min Qty: 10 | 0 |
|
$58.7000 / $62.6100 | Buy Now |