Part Details for HEART RATE 6 CLICK by MikroElektronika
Overview of HEART RATE 6 CLICK by MikroElektronika
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45DNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-100 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft | |
MP-54RJ45DNNE-015 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-015 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 15ft | |
MP-54RJ45SNNE-050 | Amphenol Cables on Demand | Amphenol MP-54RJ45SNNE-050 Cat5e STP Shielded Patch Cable (Foil-Screened) with RJ45 Connectors - 350MHz CAT5e Rated 50ft |
Price & Stock for HEART RATE 6 CLICK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIKROE-3215
|
TME | Click board, prototype board, Comp: BH1790GLC, heart rate sensor Min Qty: 1 | 0 |
|
$30.0000 | RFQ |