Part Details for HE8812SG by Oclaro Inc
Overview of HE8812SG by Oclaro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HE8812SG
HE8812SG CAD Models
HE8812SG Part Data Attributes
|
HE8812SG
Oclaro Inc
Buy Now
Datasheet
|
Compare Parts:
HE8812SG
Oclaro Inc
Infrared LED, 840nm,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OCLARO INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.25 A | |
Forward Voltage-Max | 2.5 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Peak Wavelength | 840 nm | |
Response Time-Max | 5e-9 s | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | GaAlAs | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO |