HE8811
Description: Infrared LED, 4mm, 1-Element, 820nm, IR/SG1, 2 PIN

Overview of HE8811 by Opnext

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HE8811 by Opnext
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HE8811 by Opnext

HE8811
Opnext
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OPNEXT INC
Package Description
IR/SG1, 2 PIN
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Configuration
SINGLE
Forward Current-Max
0.2 A
JESD-609 Code
e0
Number of Functions
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
INFRARED LED
Output Power-Nom
30 mW
Peak Wavelength
820 nm
Shape
ROUND
Size
4 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HE8811
    Opnext
    Infrared LED, 4mm, 1-Element, 820nm, IR/SG1, 2 PIN
    VS

Related Parts for HE8811

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HE8811 by Opnext.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HE8811 by Opnext

  • Please alert me when HE8811 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HE8811 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HE8811 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HE8811 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HE8811.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HE8811 by Opnext

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: