Part Details for HE8807FL by Opnext
Overview of HE8807FL by Opnext
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for HE8807FL
HE8807FL CAD Models
HE8807FL Part Data Attributes:
|
HE8807FL
Opnext
Buy Now
Datasheet
|
Compare Parts:
HE8807FL
Opnext
Infrared LED, 4.65mm, 1-Element, 880nm, IR/FL, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPNEXT INC | |
Package Description | IR/FL, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.2 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1 mW | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 4.65 mm |