-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, 1 Form A, DPST, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X7255
|
Newark | Reed Relay, He700 Series, 5 Vdc, 200 Ohm, 500 Ma, 200 Vdc, Dpst-No Rohs Compliant: Yes |Littelfuse HE722A0500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1118 |
|
$2.8300 / $4.8500 | Buy Now |
DISTI #
HE554-ND
|
DigiKey | RELAY REED DPST 500MA 5V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
9742 In Stock |
|
$2.4991 / $4.2800 | Buy Now |
DISTI #
934-HE722A0500
|
Mouser Electronics | Reed Relays REED RELAY RoHS: Compliant | 10284 |
|
$2.4900 / $3.8400 | Buy Now |
|
Future Electronics | HE700 Series Dual in Line 0.5 A DPST-NO 5 VDC PCB Mount Reed Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 12000Tube |
|
$2.4200 / $2.5100 | Buy Now |
|
Future Electronics | HE700 Series Dual in Line 0.5 A DPST-NO 5 VDC PCB Mount Reed Relay RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.4200 / $2.8000 | Buy Now |
|
Future Electronics | HE700 Series Dual in Line 0.5 A DPST-NO 5 VDC PCB Mount Reed Relay RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.4200 / $2.8000 | Buy Now |
|
Future Electronics | HE700 Series Dual in Line 0.5 A DPST-NO 5 VDC PCB Mount Reed Relay RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Tube | 0Tube |
|
$2.4200 / $2.5100 | Buy Now |
|
Bristol Electronics | 7085 |
|
RFQ | ||
DISTI #
HE722A0500
|
TTI | Reed Relays REED RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 7200 In Stock |
|
$2.3800 / $2.6800 | Buy Now |
|
LCSC | DIP-8 Reed Relays ROHS | 19 |
|
$2.7893 / $3.8096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HE722A0500
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
HE722A0500
Littelfuse Inc
Dry Reed Relay, 1 Form A, DPST, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 7.22 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 19.05 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 125 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.35A@140VAC | |
Contact Current(AC)-Max | 0.35 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 140 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for HE722A0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE722A0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23100V4305B000 | Dry Reed Relay, 2 Form A, DPST, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | HE722A0500 vs V23100V4305B000 |