-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, 1 Form C, SPDT, Latched, 14VDC (Coil), DC Input, Random, DC Output,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5193
|
Newark | Relay, Reed, Spdt, 175V, 0.25A, Tht, Contact Configuration:Spdt, Coil Voltage:5Vdc, Product Range:He700 Series, Relay Mounting:Through Hole, Coil Resistance:200Ohm, Switching Current Max:250Ma, Switching Voltage Max:175V Rohs Compliant: Yes |Littelfuse HE721C0510 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 219 |
|
$2.9200 / $3.4500 | Buy Now |
DISTI #
HE113-ND
|
DigiKey | RELAY REED SPDT 250MA 5V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2103 In Stock |
|
$2.7029 / $4.6300 | Buy Now |
DISTI #
934-HE721C0510
|
Mouser Electronics | Reed Relays REED RELAY RoHS: Compliant | 1490 |
|
$3.0400 / $5.1500 | Buy Now |
DISTI #
72244605
|
RS | Reed Relay, HE700 Series, Through Hole, Non-Latching, SPDT, 0.25A, 5VDC | Littelfuse HE721C0510 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$4.6800 / $5.1400 | Buy Now |
|
Future Electronics | HE700 Series 0.25 A SPDT 5 V PC Pin PCB Mount Switch - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.8200 / $3.2700 | Buy Now |
|
Future Electronics | HE700 Series 0.25 A SPDT 5 V PC Pin PCB Mount Switch - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.4100 / $3.9600 | Buy Now |
|
Future Electronics | HE700 Series 0.25 A SPDT 5 V PC Pin PCB Mount Switch - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Container: Tube | 0Tube |
|
$3.4100 / $3.5000 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
HE721C0510
|
TTI | Reed Relays REED RELAY RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 1850 In Stock |
|
$2.7000 / $3.9900 | Buy Now |
DISTI #
30G526
|
Bürklin Elektronik | Reed relay, 5 V·A, Changeover, 0.25 A Min Qty: 1 | 131 |
|
$4.2201 / $5.4676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HE721C0510
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
HE721C0510
Littelfuse Inc
Dry Reed Relay, 1 Form C, SPDT, Latched, 14VDC (Coil), DC Input, Random, DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | COIL SUPPRESSION DIODE | |
Body Breadth | 7.22 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 19.05 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 125 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 14 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@175VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(DC)-Max | 175 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 19.05mm x 7.22mm x 5.5mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 3 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |