Part Details for HE721A0540 by Hamlin Electronics
Results Overview of HE721A0540 by Hamlin Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HE721A0540 Information
HE721A0540 by Hamlin Electronics is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for HE721A0540
HE721A0540 CAD Models
HE721A0540 Part Data Attributes
|
HE721A0540
Hamlin Electronics
Buy Now
Datasheet
|
Compare Parts:
HE721A0540
Hamlin Electronics
Electromechanical Relay, SPST, 12VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HAMLIN ELECTRONICS EUROPE LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.62 mm | |
Body Height | 7.75 mm | |
Body Length or Diameter | 20.19 mm | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(DC)-Max | 200 V | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Number of Terminals | 4 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.19mm x 7.62mm x 7.75mm | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 1 ms | |
Sealing | HERMETICAL | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |