Part Details for HE6HWPR/03 by Altech Corporation
Overview of HE6HWPR/03 by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HE6HWPR/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5047
|
Newark | Eurostrip, 3 Pole,12Mm Spacing |Altech HE6HWPR/03 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.7900 | Buy Now |
DISTI #
1920-1378-ND
|
DigiKey | CONN TERM STRIP 3 POLES 12MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2242 In Stock |
|
$1.0624 / $2.6400 | Buy Now |
DISTI #
845-HE6HWPR03
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 3 pole,12mm spacing | 0 |
|
$1.0600 / $2.6400 | Order Now |
DISTI #
70077200
|
RS | Conn Term Strip Euro 3 12 mm Dbl 20-10 AWG Opaque White 40 A 600 V | Altech Corp HE6HWPR/03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 65 |
|
$2.1700 / $2.7500 | Buy Now |
|
Future Electronics | 3 Pole 12mm Barrier Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.0800 / $1.1700 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
350 In Stock 11166 Factory Stock |
|
$1.0900 / $1.4100 | Buy Now |
DISTI #
55433208
|
Verical | Conn Terminal Block 6 POS 12mm Screw Panel Mount 40A RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1907 | Americas - 300 |
|
$1.5210 / $1.8330 | Buy Now |
|
Powell Electronics | Eurostrip, 3 pole,12mm spacing Min Qty: 100 | 7370 |
|
$1.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
350 In Stock 11166 Factory Stock |
|
$1.0900 / $1.4100 | Buy Now |
Part Details for HE6HWPR/03
HE6HWPR/03 CAD Models
HE6HWPR/03 Part Data Attributes
|
HE6HWPR/03
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE6HWPR/03
Altech Corporation
Terminal and Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |