There are no models available for this part yet.
Overview of HE6HWPR/02 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HE6HWPR/02 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK5046
|
Newark | Eurostrip, 2 Pole,12Mm Spacing |Altech HE6HWPR/02 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 / $1.2200 | Buy Now | |
DISTI #
HE6HWPR/02-ND
|
DigiKey | EUROSTRIP 2P12MM STANDOFF 40A 60 Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0908 | Buy Now | |
DISTI #
845-HE6HWPR02
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 2 pole,12mm spacing | 0 |
|
$0.8330 / $0.9440 | Order Now | |
DISTI #
70077199
|
RS | Strip, 2, 20 to 10 AWG, 40, 600, 12 mm, 4.2 mm, 7 mm, 7.0 lb. in. | Altech Corp HE6HWPR/02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 200 |
|
$0.6900 / $0.9500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks | 0 |
|
$0.6930 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1600 Factory Stock |
|
$0.7070 / $0.9180 | Buy Now | ||
Powell Electronics | Eurostrip, 2 pole,12mm spacing Min Qty: 100 | 1518 |
|
$0.9000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 1600 Factory Stock |
|
$0.7070 / $0.9180 | Buy Now | ||
DISTI #
10121573
|
TestEquity LLC | Altech HE6HWPR/02 Panel Mount, Feed-Through Standoff Feet, Pole Spacing 12mm, 2 Poles | 0 |
|
$1.0300 | Buy Now |
CAD Models for HE6HWPR/02 by Altech Corporation
Part Data Attributes for HE6HWPR/02 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|