Part Details for HE42ST/07 by Altech Corporation
Overview of HE42ST/07 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HE42ST/07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5040
|
Newark | Eurostrip Plug, 7 Pole, 10Mmps |Altech HE42ST/07 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 / $6.8700 | Buy Now |
DISTI #
HE42ST/07-ND
|
DigiKey | EUROSTRIPPLUG 7P 10MMPS FLAT BAS Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6658 | Buy Now |
DISTI #
845-HE42ST07
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip plug, 7 pole, 10mmPS | 0 |
|
$3.9400 / $4.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks | 0 |
|
$3.3500 | Buy Now |
|
Onlinecomponents.com | Altech HE42ST/07 Pluggable Panel Mount ST, Flat Base, 300V, Pole Spacing 10mm, 7 Poles RoHS: Compliant | 0 |
|
$3.2900 / $4.0800 | Buy Now |
DISTI #
10118008
|
TestEquity LLC | Altech HE42ST/07 Pluggable Panel Mount ST, Flat Base, 300V, Pole Spacing 10mm, 7 Poles | 0 |
|
$5.0100 | Buy Now |
Part Details for HE42ST/07
HE42ST/07 CAD Models
HE42ST/07 Part Data Attributes
|
HE42ST/07
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE42ST/07
Altech Corporation
Terminal and Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE666 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; FIMKO; IEC; UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | POWER DISTRIBUTION BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |