Part Details for HE42BU/06 by Altech Corporation
Results Overview of HE42BU/06 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HE42BU/06 Information
HE42BU/06 by Altech Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for HE42BU/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5006
|
Newark | Eurostrip Socket, 6Pole,10Mmps |Altech HE42BU/06 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $5.3200 | Buy Now |
DISTI #
HE42BU/06-ND
|
DigiKey | EUROSTRIP SOCKET 6P10MMPS FLAT B Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0000 | Buy Now |
DISTI #
845-HE42BU/06
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip socket 6pole 20A 300V RoHS: Compliant | 0 |
|
$2.7200 / $4.1100 | Order Now |
DISTI #
75668029
|
RS | Eurostrip socket, 6pole, 10mmPS, flat base, 20A, 300V, 24-10AWG | Altech Corp HE42BU/06 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks | 0 |
|
$2.6700 / $2.7800 | Buy Now |
|
Onlinecomponents.com | Eurostyle Terminal Strip - Pluggable - 6 Position - 2 Rows - 0.394" (10.00mm) Pitch - 20 A - 300 V -... more RoHS: Compliant |
153 In Stock 449 Factory Stock |
|
$2.6200 / $3.2500 | Buy Now |
|
Powell Electronics | Eurostrip socket, 6pole,10mmPS Min Qty: 50 | 296 |
|
$3.3700 | Buy Now |
|
Master Electronics | Eurostyle Terminal Strip - Pluggable - 6 Position - 2 Rows - 0.394" (10.00mm) Pitch - 20 A - 300 V -... more RoHS: Compliant |
153 In Stock 449 Factory Stock |
|
$2.6200 / $3.2500 | Buy Now |
Part Details for HE42BU/06
HE42BU/06 CAD Models
HE42BU/06 Part Data Attributes
|
HE42BU/06
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE42BU/06
Altech Corporation
Barrier Strip Terminal Block,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE666 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; FIMKO; IEC; UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | POWER DISTRIBUTION BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |