Part Details for HE3A402K063BZSS by Vishay Intertechnologies
Overview of HE3A402K063BZSS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Aerospace and Defense
Price & Stock for HE3A402K063BZSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE3A402K063BZSS
|
Avnet Americas | Cap Tant Wet 4000uF 63V 10% (35.56 X 8.89mm) Radial 0.1 Ohm 125°C Bulk - Bulk (Alt: HE3A402K063BZSS) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
HE3A402K063BZSS
|
TTI | Tantalum Capacitors - Wet 4000UF 63V 10% A (T1) Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |
Part Details for HE3A402K063BZSS
HE3A402K063BZSS CAD Models
HE3A402K063BZSS Part Data Attributes
|
HE3A402K063BZSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HE3A402K063BZSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 10% +Tol, 10% -Tol, 4000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR IS MEASURED AT 1 KHZ | |
Capacitance | 4000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 35.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 100 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.17 mA | |
Length | 8.89 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE |