Part Details for HE2AN12 by Panasonic Electronic Components
Overview of HE2AN12 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE2AN12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M7453
|
Newark | Relay, He Series, Power, Non Latching, Dpst-No, 12 Vdc, 25 A Rohs Compliant: Yes |Panasonic HE2AN12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$11.6700 / $16.7500 | Buy Now |
DISTI #
HE2AN12
|
TME | Relay: electromagnetic, DPST-NO, Ucoil: 12VDC, Icontacts max: 25A Min Qty: 1 | 58 |
|
$11.9800 / $15.4000 | Buy Now |
Part Details for HE2AN12
HE2AN12 CAD Models
HE2AN12 Part Data Attributes
|
HE2AN12
Panasonic Electronic Components
Buy Now
|
Compare Parts:
HE2AN12
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |