-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, SPST, Momentary, 0.024A (Coil), 24VDC (Coil), 575mW (Coil), 3A (Contact), 10000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4995
|
Newark | Reed Relay, Spst-No, 3A, 10Kv, Th, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Product Range:He Series, Relay Mounting:Through Hole, Coil Resistance:465Ohm, Switching Current Max:3A, Switching Voltage Max:10Kv, Svhc:No Svhc Rohs Compliant: Yes |Standexmeder HE24-1A69-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$57.0300 / $72.7100 | Buy Now |
DISTI #
374-HE24-1A69-03-ND
|
DigiKey | HIGH VOLTAGE REED RELAY. FORM 1A Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
31 In Stock |
|
$48.5231 / $63.5900 | Buy Now |
DISTI #
876-HE24-1A69-03
|
Mouser Electronics | Reed Relays RoHS: Compliant | 0 |
|
$48.5200 / $63.5900 | Order Now |
DISTI #
V99:2348_28871376
|
Arrow Electronics | Reed Relay 24VDC 465Ohm 3A SPST-NO(65x14.5x15.5)mm THT Dry RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks Date Code: 2347 | Americas - 25 |
|
$44.6200 / $53.9900 | Buy Now |
DISTI #
STXHE24-1A69-03
|
Heilind Electronics | 8524169003 RELAY | Americas - 0 in Stock |
|
$35.5902 / $54.2834 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.1000 / $58.1600 | Buy Now |
DISTI #
80554198
|
Verical | Reed Relay 24VDC 465Ohm 3A SPST-NO(65x14.5x15.5)mm THT Dry RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2347 | Americas - 25 |
|
$44.6200 / $53.9900 | Buy Now |
DISTI #
HE24-1A69-03
|
TME | Relay: reed switch, SPST-NO, Ucoil: 24VDC, 5A, max.10kVDC, 50W, PCB Min Qty: 1 | 0 |
|
$32.2300 / $42.1500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HE24-1A69-03
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
HE24-1A69-03
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.024A (Coil), 24VDC (Coil), 575mW (Coil), 3A (Contact), 10000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | STANDEXMEDER | |
Body Breadth | 14.5 mm | |
Body Height | 15.5 mm | |
Body Length or Diameter | 65 mm | |
Coil Current(DC)-Max | 0.052 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1240 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 465 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@10000VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@10000VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 10000 V | |
Contact Voltage(DC)-Max | 10000 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 65mm x 14.5mm x 15.5mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1.5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |