Part Details for HE2021A50HPR by HEERMICR
Overview of HE2021A50HPR by HEERMICR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE2021A50HPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 200mA 60dB@1kHz Fixed 5V Positive electrode 35V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | 105 |
|
$0.0594 / $0.1104 | Buy Now |