Part Details for HE1H109M30050HA by Samwha Electronics
Overview of HE1H109M30050HA by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE1H109M30050HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE1H109M30050HA
|
TME | Capacitor: electrolytic, SNAP-IN, 10000uF, 50VDC, Ø30x50mm, ±20% Min Qty: 1 | 669 |
|
$1.6500 / $3.2300 | Buy Now |
Part Details for HE1H109M30050HA
HE1H109M30050HA CAD Models
HE1H109M30050HA Part Data Attributes
|
HE1H109M30050HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HE1H109M30050HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.12132 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4420 mA | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for HE1H109M30050HA
This table gives cross-reference parts and alternative options found for HE1H109M30050HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE1H109M30050HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2103LFM3050LHN4110 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HE1H109M30050HA vs 2103LFM3050LHN4110 |
MALIEYH07BD510H42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 10000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | HE1H109M30050HA vs MALIEYH07BD510H42K |
LG050M10K0BPF43050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | HE1H109M30050HA vs LG050M10K0BPF43050 |
LV050M10K0BP3-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | HE1H109M30050HA vs LV050M10K0BP3-3050 |
8103LFM3050LTN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | HE1H109M30050HA vs 8103LFM3050LTN50 |
8103LFM3050LT070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | HE1H109M30050HA vs 8103LFM3050LT070 |
1103LFM3050LTN110 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HE1H109M30050HA vs 1103LFM3050LTN110 |
HK1H109M30050HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | HE1H109M30050HA vs HK1H109M30050HA |
381LX103M050K052A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | HE1H109M30050HA vs 381LX103M050K052A |
B41252A6109M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | HE1H109M30050HA vs B41252A6109M062 |