-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-HE1AN-W-DC12V-Y6H-ND
|
DigiKey | HE-PV RELAY, 1FORMA, 12VDC COIL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
10 In Stock |
|
$26.8458 / $35.7900 | Buy Now |
DISTI #
769-HE1ANWDC12VY6H
|
Mouser Electronics | General Purpose Relays HE-PV Relay 1FormA 12VDC coil RoHS: Compliant | 0 |
|
$24.7700 / $32.4300 | Order Now |
DISTI #
V99:2348_28339139
|
Arrow Electronics | Power Relay 12VDC 90A SPST-NO(38mm 33mm 38.8mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2333 | Americas - 25 |
|
$23.7900 / $26.7700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks | 0 |
|
$23.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.5600 / $31.1900 | Buy Now |
DISTI #
69747493
|
Verical | Power Relay 12VDC 90A SPST-NO(38mm 33mm 38.8mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 25 |
|
$23.7900 / $26.7700 | Buy Now |
DISTI #
HE1AN-W-DC12V-Y6H
|
TTI | General Purpose Relays HE-PV Relay 1FormA 12VDC coil RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tray | Americas - 0 |
|
$23.4600 / $27.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.5600 / $31.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy