Part Details for HE1AN-Q-DC12V by Panasonic Electronic Components
Overview of HE1AN-Q-DC12V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE1AN-Q-DC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B9481
|
Newark | Power Relay, 12Vdc, 30A, Spst-No, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:30A, Product Range:He Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Coil Resistance:75Ohm Rohs Compliant: Yes |Panasonic HE1AN-Q-DC12V Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7800 / $18.7200 | Buy Now |
DISTI #
255-1648-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$14.0006 / $21.7300 | Buy Now |
DISTI #
HE1AN-Q-DC12V
|
Avnet Americas | Relay Power SPST-NO 277VAC 12VDC Quick Connect Carton/Case (Alt: HE1AN-Q-DC12V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | 0 |
|
$8.2304 / $14.1304 | Buy Now |
DISTI #
769-HE1AN-Q-DC12V
|
Mouser Electronics | General Purpose Relays 30A 12VDC SPST-NO TOP MOUNT RoHS: Compliant | 0 |
|
$14.0000 / $21.7300 | Order Now |
DISTI #
74613838
|
RS | Energy Managment RelayHE Relay | Panasonic Electronic Components HE1AN-Q-DC12V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5000 | RFQ |
|
Future Electronics | HE Series 30 A SPST 12 VDC Through Hole Non-Polarized Compact Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Container: Box | 0Box |
|
$13.5800 / $14.2600 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 30A SPST-NO(60x33x46.2)mm Flange RoHS: Compliant |
56 In Stock |
|
$12.6400 / $16.4600 | Buy Now |
DISTI #
52059660
|
Verical | Power Relay 12VDC 30A SPST-NO(60x33x46.2)mm Flange RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1701 | Americas - 55 |
|
$17.6449 / $21.2113 | Buy Now |
|
Master Electronics | Power Relay 12VDC 30A SPST-NO(60x33x46.2)mm Flange RoHS: Compliant |
56 In Stock |
|
$12.6400 / $16.4600 | Buy Now |
Part Details for HE1AN-Q-DC12V
HE1AN-Q-DC12V CAD Models
HE1AN-Q-DC12V Part Data Attributes
|
HE1AN-Q-DC12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HE1AN-Q-DC12V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.16A (Coil), 12VDC (Coil), 1920mW (Coil), 30A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 33 mm | |
Body Height | 35.8 mm | |
Body Length or Diameter | 60 mm | |
Coil Current(DC)-Max | 0.16 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 1920 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 75 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 60mm x 33mm x 35.8mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |