Part Details for HE1AN-P-DC6V-H18 by Panasonic Electronic Components
Overview of HE1AN-P-DC6V-H18 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE1AN-P-DC6V-H18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-HE1AN-P-DC6V-H18-ND
|
DigiKey | HE PV RELAY, 35A TYPE, 6VDC COIL Min Qty: 1 Lead time: 12 Weeks Container: Box |
49 In Stock |
|
$11.8478 / $18.3800 | Buy Now |
DISTI #
HE1AN-P-DC6V-H18
|
Avnet Americas | Relay Power SPST-NO 277VAC 6VDC PC Pins Through Hole Carton/Case (Alt: HE1AN-P-DC6V-H18) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$10.3552 / $11.7248 | Buy Now |
DISTI #
769-HE1AN-P-DC6V-H18
|
Mouser Electronics | General Purpose Relays HE PV Relay, 35 | 0 |
|
$11.6100 / $16.1900 | Order Now |
DISTI #
74613831
|
RS | Energy Managment RelayHE PV Relay, 35A Type, 6VDC Coil | Panasonic Electronic Components HE1AN-P-DC6V-H18 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$10.7900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.7600 / $14.2400 | Buy Now | |
|
Master Electronics | 0 |
|
$10.7600 / $14.2400 | Buy Now |
Part Details for HE1AN-P-DC6V-H18
HE1AN-P-DC6V-H18 CAD Models
HE1AN-P-DC6V-H18 Part Data Attributes:
|
HE1AN-P-DC6V-H18
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HE1AN-P-DC6V-H18
Panasonic Electronic Components
Power/Signal Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Relay Type | POWER/SIGNAL RELAY |